
PZU6.2B2L,315 | |
|---|---|
DigiKey Part Number | 1727-PZU6.2B2L,315TR-ND - Tape & Reel (TR) 1727-PZU6.2B2L,315CT-ND - Cut Tape (CT) 1727-PZU6.2B2L,315DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU6.2B2L,315 |
Description | DIODE ZENER 6.2V 250MW DFN1006-2 |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 250 mW ±2% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.12800 | £1.28 |
| 100 | £0.08000 | £8.00 |
| 500 | £0.05880 | £29.40 |
| 1,000 | £0.05192 | £51.92 |
| 2,000 | £0.04612 | £92.24 |
| 5,000 | £0.03982 | £199.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.03247 | £324.70 |
| 20,000 | £0.02945 | £589.00 |
| 30,000 | £0.02791 | £837.30 |
| 50,000 | £0.02618 | £1,309.00 |
| 70,000 | £0.02516 | £1,761.20 |
| 100,000 | £0.02416 | £2,416.00 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

