Similar

PZU5.1B1,115 | |
|---|---|
DigiKey Part Number | 1727-3747-2-ND - Tape & Reel (TR) 1727-3747-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PZU5.1B1,115 |
Description | DIODE ZENER 5.1V 310MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 310 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q100 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 310 mW | Supplier Device Package SOD-323F |
Impedance (Max) (Zzt) 60 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 2 µA @ 1.5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM3Z5V1C | onsemi | 13,489 | MM3Z5V1CCT-ND | £0.16000 | Direct |
| BZX84JB4V7H RRG | Taiwan Semiconductor Corporation | 4,088 | 1801-BZX84JB4V7HRRGCT-ND | £0.17000 | Similar |



