
PZU4.7B2-QX | |
|---|---|
DigiKey Part Number | 1727-PZU4.7B2-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PZU4.7B2-QX |
Description | PZU4.7B2-Q/SOD323F/SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 4.65 V 310 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 310 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.02601 | £78.03 |
| 6,000 | £0.02506 | £150.36 |
| 9,000 | £0.02458 | £221.22 |
| 15,000 | £0.02405 | £360.75 |
| 21,000 | £0.02374 | £498.54 |
| 30,000 | £0.02344 | £703.20 |
| 75,000 | £0.02280 | £1,710.00 |
| 150,000 | £0.02241 | £3,361.50 |
| 300,000 | £0.02209 | £6,627.00 |
| Unit Price without VAT: | £0.02601 |
|---|---|
| Unit Price with VAT: | £0.03121 |


