PZU33B-QX is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 12,482
Unit Price: £0.16000
Datasheet

Direct


onsemi
In Stock: 1,295
Unit Price: £0.12000
Datasheet
New at DigiKey
Zener Diode 33 V 310 mW ±5% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PZU33B-QX

DigiKey Part Number
1727-PZU33B-QXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PZU33B-QX
Description
PZU33B-Q/SOD323F/SOD323F
Customer Reference
Detailed Description
Zener Diode 33 V 310 mW ±5% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
310 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
50 µA @ 25 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.02601£78.03
6,000£0.02506£150.36
9,000£0.02458£221.22
15,000£0.02405£360.75
21,000£0.02374£498.54
30,000£0.02344£703.20
75,000£0.02280£1,710.00
150,000£0.02241£3,361.50
300,000£0.02209£6,627.00
Manufacturers Standard Package
Unit Price without VAT:£0.02601
Unit Price with VAT:£0.03121