
PZU30BL,315 | |
|---|---|
DigiKey Part Number | PZU30BL,315-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PZU30BL,315 |
Description | DIODE ZENER 30V 250MW DFN1006-2 |
Customer Reference | |
Detailed Description | Zener Diode 30 V 250 mW ±5% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q100 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 250 mW | Supplier Device Package DFN1006-2 |
Impedance (Max) (Zzt) 40 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 23 V |

