


PZU3.6B1A-QX | |
|---|---|
DigiKey Part Number | 1727-PZU3.6B1A-QXTR-ND - Tape & Reel (TR) 1727-PZU3.6B1A-QXCT-ND - Cut Tape (CT) 1727-PZU3.6B1A-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU3.6B1A-QX |
Description | DIODE ZENER 3.53V 320MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 3.53 V 320 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±2% | Mounting Type Surface Mount |
Power - Max 320 mW | Package / Case |
Impedance (Max) (Zzt) 90 Ohms | Supplier Device Package SOD-323 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B3V6S R9G | Taiwan Semiconductor Corporation | 9,925 | 1801-BZT52B3V6SR9GCT-ND | £67.64000 | Similar |
| MM3Z3V6B | onsemi | 44,517 | MM3Z3V6BCT-ND | £73.79000 | Similar |
| MM3Z3V6C | onsemi | 11,629 | MM3Z3V6CCT-ND | £67.64000 | Similar |



