PZU3.3B2,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 7,019
Unit Price: £0.16000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: £0.03173
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: £0.05647

Similar


onsemi
In Stock: 75,951
Unit Price: £0.18000
Datasheet

Similar


onsemi
In Stock: 82,947
Unit Price: £0.18000
Datasheet
Zener Diode 3.3 V 310 mW ±2% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PZU3.3B2,115

DigiKey Part Number
1727-3728-2-ND - Tape & Reel (TR)
1727-3728-1-ND - Cut Tape (CT)
1727-3728-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZU3.3B2,115
Description
DIODE ZENER 3.3V 310MW SOD323F
Customer Reference
Detailed Description
Zener Diode 3.3 V 310 mW ±2% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
310 mW
Impedance (Max) (Zzt)
95 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes