


PZU24B3A-QX | |
|---|---|
DigiKey Part Number | 1727-PZU24B3A-QXTR-ND - Tape & Reel (TR) 1727-PZU24B3A-QXCT-ND - Cut Tape (CT) 1727-PZU24B3A-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU24B3A-QX |
Description | DIODE ZENER 25.06V 320MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 25.06 V 320 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 µA @ 19 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±2% | Mounting Type Surface Mount |
Power - Max 320 mW | Package / Case |
Impedance (Max) (Zzt) 30 Ohms | Supplier Device Package SOD-323 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B24S R9G | Taiwan Semiconductor Corporation | 9,970 | 1801-BZT52B24SR9GCT-ND | £0.16000 | Similar |
| MM3Z24VB | onsemi | 19,628 | MM3Z24VBCT-ND | £0.18000 | Similar |
| MM3Z24VC | onsemi | 10,329 | MM3Z24VCCT-ND | £0.16000 | Similar |



