Similar



PZU24B2A-QX | |
|---|---|
DigiKey Part Number | 1727-PZU24B2A-QXTR-ND - Tape & Reel (TR) 1727-PZU24B2A-QXCT-ND - Cut Tape (CT) 1727-PZU24B2A-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU24B2A-QX |
Description | DIODE ZENER 24.25V 320MW SOD323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24.25 V 320 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 µA @ 19 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±2% | Mounting Type Surface Mount |
Power - Max 320 mW | Package / Case |
Impedance (Max) (Zzt) 30 Ohms | Supplier Device Package SOD-323 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B24S R9G | Taiwan Semiconductor Corporation | 9,970 | 1801-BZT52B24SR9GCT-ND | £0.16000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 10 | £0.10800 | £1.08 |
| 100 | £0.06730 | £6.73 |
| 500 | £0.04918 | £24.59 |
| 1,000 | £0.04333 | £43.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03585 | £107.55 |
| 6,000 | £0.03208 | £192.48 |
| 9,000 | £0.03015 | £271.35 |
| 15,000 | £0.02798 | £419.70 |
| 21,000 | £0.02670 | £560.70 |
| 30,000 | £0.02545 | £763.50 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |


