Similar
Similar

PZU24B2,115 | |
|---|---|
DigiKey Part Number | 1727-3720-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PZU24B2,115 |
Description | DIODE ZENER 24V 310MW SOD323F |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 310 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 310 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 19 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03570 | £107.10 |
| 6,000 | £0.03198 | £191.88 |
| 9,000 | £0.03008 | £270.72 |
| 15,000 | £0.02795 | £419.25 |
| 21,000 | £0.02668 | £560.28 |
| 30,000 | £0.02545 | £763.50 |
| 75,000 | £0.02275 | £1,706.25 |
| 150,000 | £0.02108 | £3,162.00 |
| 300,000 | £0.01973 | £5,919.00 |
| Unit Price without VAT: | £0.03570 |
|---|---|
| Unit Price with VAT: | £0.04284 |






