Similar



PZU24B1A-QX | |
|---|---|
DigiKey Part Number | 1727-PZU24B1A-QXTR-ND - Tape & Reel (TR) 1727-PZU24B1A-QXCT-ND - Cut Tape (CT) 1727-PZU24B1A-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU24B1A-QX |
Description | DIODE ZENER 23.45V 320MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 23.45 V 320 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 µA @ 19 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±2% | Mounting Type Surface Mount |
Power - Max 320 mW | Package / Case |
Impedance (Max) (Zzt) 30 Ohms | Supplier Device Package SOD-323 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B24S R9G | Taiwan Semiconductor Corporation | 9,970 | 1801-BZT52B24SR9GCT-ND | £0.19000 | Similar |


