Zener Diode 22.01 V 320 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 22.01 V 320 mW ±2% Surface Mount SOD-323
PESD15VL1BA,115

PZU22B2A-QX

DigiKey Part Number
1727-PZU22B2A-QXTR-ND - Tape & Reel (TR)
1727-PZU22B2A-QXCT-ND - Cut Tape (CT)
1727-PZU22B2A-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZU22B2A-QX
Description
DIODE ZENER 22.01V 320MW SOD323
Customer Reference
Detailed Description
Zener Diode 22.01 V 320 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
320 mW
Impedance (Max) (Zzt)
25 Ohms
Current - Reverse Leakage @ Vr
50 µA @ 17 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,870
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.19000£0.19
10£0.11900£1.19
100£0.07370£7.37
500£0.05404£27.02
1,000£0.04768£47.68
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.03585£107.55
6,000£0.03208£192.48
9,000£0.03015£271.35
15,000£0.02798£419.70
21,000£0.02670£560.70
30,000£0.02545£763.50
Manufacturers Standard Package
Unit Price without VAT:£0.19000
Unit Price with VAT:£0.22800