


PZU22B2A,115 | |
|---|---|
DigiKey Part Number | 1727-PZU22B2A,115TR-ND - Tape & Reel (TR) 1727-PZU22B2A,115CT-ND - Cut Tape (CT) 1727-PZU22B2A,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU22B2A,115 |
Description | DIODE ZENER 22V 320MW SOD323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 320 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 320 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 17 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.11500 | £1.15 |
| 100 | £0.07130 | £7.13 |
| 500 | £0.05220 | £26.10 |
| 1,000 | £0.04602 | £46.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03456 | £103.68 |
| 6,000 | £0.03090 | £185.40 |
| 9,000 | £0.02903 | £261.27 |
| 15,000 | £0.02693 | £403.95 |
| 21,000 | £0.02568 | £539.28 |
| 30,000 | £0.02447 | £734.10 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

