


PZU20B2A-QX | |
|---|---|
DigiKey Part Number | 1727-PZU20B2A-QXTR-ND - Tape & Reel (TR) 1727-PZU20B2A-QXCT-ND - Cut Tape (CT) 1727-PZU20B2A-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU20B2A-QX |
Description | DIODE ZENER 19.96V 320MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 19.96 V 320 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 320 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 15 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.11900 | £1.19 |
| 100 | £0.07370 | £7.37 |
| 500 | £0.05404 | £27.02 |
| 1,000 | £0.04768 | £47.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03585 | £107.55 |
| 6,000 | £0.03208 | £192.48 |
| 9,000 | £0.03015 | £271.35 |
| 15,000 | £0.02798 | £419.70 |
| 21,000 | £0.02670 | £560.70 |
| 30,000 | £0.02545 | £763.50 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

