Similar



PZU18BA-QX | |
|---|---|
DigiKey Part Number | 1727-PZU18BA-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PZU18BA-QX |
Description | DIODE ZENER 17.99V 320MW SOD323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 17.99 V 320 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 320 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 13 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03320 | £99.60 |
| 6,000 | £0.02970 | £178.20 |
| 9,000 | £0.02792 | £251.28 |
| 15,000 | £0.02591 | £388.65 |
| 21,000 | £0.02472 | £519.12 |
| 30,000 | £0.02356 | £706.80 |
| Unit Price without VAT: | £0.03320 |
|---|---|
| Unit Price with VAT: | £0.03984 |


