
PZU16BL,315 | |
|---|---|
DigiKey Part Number | 1727-PZU16BL,315TR-ND - Tape & Reel (TR) 1727-PZU16BL,315CT-ND - Cut Tape (CT) 1727-PZU16BL,315DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU16BL,315 |
Description | DIODE ZENER 16V 250MW DFN1006-2 |
Customer Reference | |
Detailed Description | Zener Diode 16 V 250 mW ±5% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 12 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.11800 | £1.18 |
| 100 | £0.07320 | £7.32 |
| 500 | £0.05370 | £26.85 |
| 1,000 | £0.04735 | £47.35 |
| 2,000 | £0.04200 | £84.00 |
| 5,000 | £0.03619 | £180.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02931 | £293.10 |
| 20,000 | £0.02654 | £530.80 |
| 30,000 | £0.02512 | £753.60 |
| 50,000 | £0.02353 | £1,176.50 |
| 70,000 | £0.02259 | £1,581.30 |
| 100,000 | £0.02168 | £2,168.00 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

