PZU16B3A-QX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 9,870
Unit Price: £0.16000
Datasheet

Similar


onsemi
In Stock: 9,833
Unit Price: £0.18000
Datasheet

Similar


onsemi
In Stock: 10,920
Unit Price: £0.16000
Datasheet
Zener Diode 16.72 V 320 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 16.72 V 320 mW ±2% Surface Mount SOD-323
PESD15VL1BA,115

PZU16B3A-QX

DigiKey Part Number
1727-PZU16B3A-QXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PZU16B3A-QX
Description
DIODE ZENER 16.72V 320MW SOD323
Customer Reference
Detailed Description
Zener Diode 16.72 V 320 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
320 mW
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
50 µA @ 12 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes