Zener Diode 15 V 310 mW ±5% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PZU15B,115

DigiKey Part Number
1727-PZU15B,115TR-ND - Tape & Reel (TR)
1727-PZU15B,115CT-ND - Cut Tape (CT)
1727-PZU15B,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZU15B,115
Description
DIODE ZENER 15V 310MW SOD323F
Customer Reference
Detailed Description
Zener Diode 15 V 310 mW ±5% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q100
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
310 mW
Supplier Device Package
SOD-323F
Impedance (Max) (Zzt)
15 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
50 nA @ 11 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UDZS15B R9GTaiwan Semiconductor Corporation3,4051801-UDZS15BR9GCT-ND£0.16000Similar
In-Stock: 1,975
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.20000£0.20
10£0.12400£1.24
100£0.07710£7.71
500£0.05676£28.38
1,000£0.05015£50.15
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£0.20000
Unit Price with VAT:£0.24000