N-Channel 25 V 255A (Tc) 192W (Tc) Surface Mount LFPAK56, Power-SO8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMNR98-25YLEX

DigiKey Part Number
1727-PSMNR98-25YLEXTR-ND - Tape & Reel (TR)
1727-PSMNR98-25YLEXCT-ND - Cut Tape (CT)
1727-PSMNR98-25YLEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSMNR98-25YLEX
Description
PSMNR98-25YLE/SOT669/LFPAK
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 25 V 255A (Tc) 192W (Tc) Surface Mount LFPAK56, Power-SO8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
25 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
7V, 10V
Rds On (Max) @ Id, Vgs
1.11mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
2.2V @ 2mA
Gate Charge (Qg) (Max) @ Vgs
98 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6249 pF @ 12 V
FET Feature
-
Power Dissipation (Max)
192W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
LFPAK56, Power-SO8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,490
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.10000£2.10
10£1.35400£13.54
100£0.92880£92.88
500£0.74700£373.50
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£0.65882£988.23
3,000£0.61444£1,843.32
4,500£0.59184£2,663.28
7,500£0.57187£4,289.02
Manufacturers Standard Package
Unit Price without VAT:£2.10000
Unit Price with VAT:£2.52000