N-Channel 100 V 100A (Tc) 238W Surface Mount LFPAK56, Power-SO8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMN6R9-100YSFX

DigiKey Part Number
1727-PSMN6R9-100YSFXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PSMN6R9-100YSFX
Description
MOSFET N-CH 100V 100A LFPAK56
Customer Reference
Detailed Description
N-Channel 100 V 100A (Tc) 238W Surface Mount LFPAK56, Power-SO8
Datasheet
 Datasheet
EDA/CAD Models
PSMN6R9-100YSFX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
50.3 nC @ 10 V
Vgs (Max)
±20V
FET Feature
-
Power Dissipation (Max)
238W
Operating Temperature
175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
LFPAK56, Power-SO8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.