
PSMN6R0-25YLB,115 | |
|---|---|
DigiKey Part Number | 1727-6497-2-ND - Tape & Reel (TR) 1727-6497-1-ND - Cut Tape (CT) 1727-6497-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN6R0-25YLB,115 |
Description | MOSFET N-CH 25V 73A LFPAK56 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 73A (Tc) 58W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.1mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 1.95V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 19.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1099 pF @ 12 V | |
FET Feature | - | |
Power Dissipation (Max) | 58W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.80000 | £0.80 |
| 10 | £0.49900 | £4.99 |
| 100 | £0.32570 | £32.57 |
| 500 | £0.25112 | £125.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.21481 | £322.21 |
| 3,000 | £0.19652 | £589.56 |
| 4,500 | £0.18720 | £842.40 |
| 7,500 | £0.17673 | £1,325.47 |
| 10,500 | £0.17053 | £1,790.56 |
| 15,000 | £0.16450 | £2,467.50 |
| Unit Price without VAT: | £0.80000 |
|---|---|
| Unit Price with VAT: | £0.96000 |

