PSMN5R0-100ES,127 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 222
Unit Price: £3.93000
Datasheet

Similar


Infineon Technologies
In Stock: 360
Unit Price: £3.30000
Datasheet
N-Channel 100 V 120A (Tc) 338W (Tc) Through Hole I2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMN5R0-100ES,127

DigiKey Part Number
1727-5286-ND
Manufacturer
Manufacturer Product Number
PSMN5R0-100ES,127
Description
MOSFET N-CH 100V 120A I2PAK
Customer Reference
Detailed Description
N-Channel 100 V 120A (Tc) 338W (Tc) Through Hole I2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
5mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
170 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
9900 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
338W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
I2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes