N-Channel 30 V 84A (Tc) 61W (Tc) Surface Mount LFPAK56, Power-SO8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMN4R5-30YLC,115

DigiKey Part Number
1727-5305-2-ND - Tape & Reel (TR)
1727-5305-1-ND - Cut Tape (CT)
1727-5305-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSMN4R5-30YLC,115
Description
MOSFET N-CH 30V 84A LFPAK56
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 84A (Tc) 61W (Tc) Surface Mount LFPAK56, Power-SO8
Datasheet
 Datasheet
EDA/CAD Models
PSMN4R5-30YLC,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
4.8mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
1.95V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
20.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1324 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
61W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
LFPAK56, Power-SO8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 472
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.10000£1.10
10£0.69400£6.94
100£0.45990£45.99
500£0.35944£179.72
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£0.24335£365.03
3,000£0.22313£669.39
4,500£0.21282£957.69
7,500£0.20124£1,509.30
10,500£0.19438£2,040.99
15,000£0.18771£2,815.65
Manufacturers Standard Package
Unit Price without VAT:£1.10000
Unit Price with VAT:£1.32000