


PSMN3R9-25MLC,115 | |
|---|---|
DigiKey Part Number | 1727-7142-2-ND - Tape & Reel (TR) 1727-7142-1-ND - Cut Tape (CT) 1727-7142-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN3R9-25MLC,115 |
Description | MOSFET N-CH 25V 70A LFPAK33 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 70A (Tc) 69W (Tc) Surface Mount LFPAK33 |
Datasheet | Datasheet |
EDA/CAD Models | PSMN3R9-25MLC,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.15mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2.15V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 21.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1524 pF @ 12.5 V | |
FET Feature | - | |
Power Dissipation (Max) | 69W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK33 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.89000 | £0.89 |
| 10 | £0.55800 | £5.58 |
| 100 | £0.36590 | £36.59 |
| 500 | £0.28340 | £141.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.21427 | £321.40 |
| 3,000 | £0.19601 | £588.03 |
| 4,500 | £0.18671 | £840.19 |
| 7,500 | £0.17626 | £1,321.95 |
| 10,500 | £0.17007 | £1,785.73 |
| 15,000 | £0.16406 | £2,460.90 |
| Unit Price without VAT: | £0.89000 |
|---|---|
| Unit Price with VAT: | £1.06800 |

