N-Channel 40 V 160A (Tc) 147W (Tc) Surface Mount LFPAK56, Power-SO8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMN2R8-40YSDX

DigiKey Part Number
1727-PSMN2R8-40YSDXTR-ND - Tape & Reel (TR)
1727-PSMN2R8-40YSDXCT-ND - Cut Tape (CT)
1727-PSMN2R8-40YSDXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSMN2R8-40YSDX
Description
MOSFET N-CH 40V 160A LFPAK56
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 160A (Tc) 147W (Tc) Surface Mount LFPAK56, Power-SO8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2.8mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
3.6V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
62 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4507 pF @ 20 V
FET Feature
Schottky Diode (Body)
Power Dissipation (Max)
147W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
LFPAK56, Power-SO8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,607
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.42000£1.42
10£0.90300£9.03
100£0.60610£60.61
500£0.47902£239.51
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£0.41729£625.93
3,000£0.38621£1,158.63
4,500£0.37038£1,666.71
7,500£0.35260£2,644.50
10,500£0.34207£3,591.73
15,000£0.33418£5,012.70
Manufacturers Standard Package
Unit Price without VAT:£1.42000
Unit Price with VAT:£1.70400