
PSMN2R0-30YLDX | |
|---|---|
DigiKey Part Number | 1727-2218-2-ND - Tape & Reel (TR) 1727-2218-1-ND - Cut Tape (CT) 1727-2218-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN2R0-30YLDX |
Description | MOSFET N-CH 30V 100A LFPAK56 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 100A (Tc) 142W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 46 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2969 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 142W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.10000 | £1.10 |
| 10 | £0.69600 | £6.96 |
| 100 | £0.46120 | £46.12 |
| 500 | £0.36046 | £180.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.31149 | £467.23 |
| 3,000 | £0.28684 | £860.52 |
| 4,500 | £0.27428 | £1,234.26 |
| 7,500 | £0.26017 | £1,951.28 |
| 10,500 | £0.25181 | £2,644.00 |
| 15,000 | £0.24369 | £3,655.35 |
| Unit Price without VAT: | £1.10000 |
|---|---|
| Unit Price with VAT: | £1.32000 |

