
PSMN1R4-40YSHX | |
|---|---|
DigiKey Part Number | 1727-PSMN1R4-40YSHXTR-ND - Tape & Reel (TR) 1727-PSMN1R4-40YSHXCT-ND - Cut Tape (CT) 1727-PSMN1R4-40YSHXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN1R4-40YSHX |
Description | NEXTPOWERS3 MOSFETS |
Customer Reference | |
Detailed Description | N-Channel 40 V 240A (Tc) 333W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.4mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 3.6V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 96 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7523 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 333W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.80000 | £1.80 |
| 10 | £1.16000 | £11.60 |
| 100 | £0.79180 | £79.18 |
| 500 | £0.63442 | £317.21 |
| Unit Price without VAT: | £1.80000 |
|---|---|
| Unit Price with VAT: | £2.16000 |

