Parametric Equivalent

PSMN0R9-30ULDX | |
|---|---|
DigiKey Part Number | PSMN0R9-30ULDX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PSMN0R9-30ULDX |
Description | MOSFET N-CH 30V 300A LFPAK56 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 300A (Tc) 227W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 0.87mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 109 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7668 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 227W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.47826 | £717.39 |
| 3,000 | £0.44418 | £1,332.54 |
| 4,500 | £0.42681 | £1,920.65 |
| 7,500 | £0.42533 | £3,189.97 |
| Unit Price without VAT: | £0.47826 |
|---|---|
| Unit Price with VAT: | £0.57391 |


