Similar

PSMN0R7-25YLD/2X | |
|---|---|
DigiKey Part Number | 1727-PSMN0R7-25YLD/2XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PSMN0R7-25YLD/2X |
Description | PSMN0R7-25YLD/SOT1023/4 LEADS |
Customer Reference | |
Detailed Description | N-Channel 25 V 300A (Tc) 158W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 0.72mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 110.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8320 pF @ 12 V | |
FET Feature | - | |
Power Dissipation (Max) | 158W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case |


