Similar
Similar
Similar
Similar

PSMN085-150K,518 | |
|---|---|
DigiKey Part Number | PSMN085-150K,518-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PSMN085-150K,518 |
Description | MOSFET N-CH 150V 3.5A 8SO |
Customer Reference | |
Detailed Description | N-Channel 150 V 3.5A (Tc) 3.5W (Tc) Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 85mOhm @ 3.5A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 1mA |
Series | Gate Charge (Qg) (Max) @ Vgs 40 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1310 pF @ 25 V |
FET Type | Power Dissipation (Max) 3.5W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 150 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SO |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDS2572 | onsemi | 12,871 | FDS2572CT-ND | £1.93000 | Similar |
| FDS2670 | onsemi | 4,066 | FDS2670CT-ND | £2.13000 | Similar |
| IRF7451TRPBF | Infineon Technologies | 9,611 | IRF7451PBFCT-ND | £1.33000 | Similar |
| SI4488DY-T1-E3 | Vishay Siliconix | 5,802 | SI4488DY-T1-E3CT-ND | £2.65000 | Similar |
| SI4848DY-T1-E3 | Vishay Siliconix | 0 | SI4848DY-T1-E3CT-ND | £1.72000 | Similar |




