Similar
Similar
Similar

SI4848DY-T1-E3 | |
|---|---|
DigiKey Part Number | SI4848DY-T1-E3TR-ND - Tape & Reel (TR) SI4848DY-T1-E3CT-ND - Cut Tape (CT) SI4848DY-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4848DY-T1-E3 |
Description | MOSFET N-CH 150V 2.7A 8SO |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 2.7A (Ta) 1.5W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 85mOhm @ 3.5A, 10V |
Mfr | Vgs(th) (Max) @ Id 2V @ 250µA (Min) |
Series | Gate Charge (Qg) (Max) @ Vgs 21 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Power Dissipation (Max) 1.5W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 150 V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDS2582 | onsemi | 1,596 | FDS2582CT-ND | £1.53000 | Similar |
| FDS86242 | onsemi | 0 | FDS86242CT-ND | £1.02000 | Similar |
| IRF7451TRPBF | Infineon Technologies | 9,611 | IRF7451PBFCT-ND | £1.33000 | Similar |
| RQ3P300BETB1 | Rohm Semiconductor | 0 | RQ3P300BETB1TR-ND | £0.00000 | Similar |
| RS1P600BETB1 | Rohm Semiconductor | 0 | RS1P600BETB1CT-ND | £2.81000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.72000 | £1.72 |
| 10 | £1.10100 | £11.01 |
| 100 | £0.74720 | £74.72 |
| 500 | £0.59552 | £297.76 |
| 1,000 | £0.54678 | £546.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.49403 | £1,235.08 |
| 5,000 | £0.46145 | £2,307.25 |
| 7,500 | £0.44486 | £3,336.45 |
| 12,500 | £0.43534 | £5,441.75 |
| Unit Price without VAT: | £1.72000 |
|---|---|
| Unit Price with VAT: | £2.06400 |














