Similar
Similar
Similar
Similar
Similar

PSMN038-100K,518 | |
|---|---|
DigiKey Part Number | PSMN038-100K,518-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PSMN038-100K,518 |
Description | MOSFET N-CH 100V 8SO |
Customer Reference | |
Detailed Description | N-Channel 100 V 6.3A (Tj) 3.5W (Tc) Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | PSMN038-100K,518 Models |
Category | Rds On (Max) @ Id, Vgs 38mOhm @ 5.2A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 1mA |
Series | Gate Charge (Qg) (Max) @ Vgs 43 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1740 pF @ 25 V |
FET Type | Power Dissipation (Max) 3.5W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SO |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDS3572 | onsemi | 1,452 | FDS3572CT-ND | £1.90000 | Similar |
| FDS3590 | onsemi | 2,485 | FDS3590CT-ND | £1.19000 | Similar |
| FDS3672 | onsemi | 11 | FDS3672CT-ND | £1.68000 | Similar |
| FDS3692 | onsemi | 2,905 | FDS3692CT-ND | £1.44000 | Similar |
| FDS4672A | onsemi | 29,124 | FDS4672ACT-ND | £1.02000 | Similar |




