
SI4100DY-T1-GE3 | |
|---|---|
DigiKey Part Number | SI4100DY-T1-GE3TR-ND - Tape & Reel (TR) SI4100DY-T1-GE3CT-ND - Cut Tape (CT) SI4100DY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4100DY-T1-GE3 |
Description | MOSFET N-CH 100V 6.8A 8SO |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 6.8A (Tc) 2.5W (Ta), 6W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 63mOhm @ 4.4A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 600 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 6W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.47000 | £1.47 |
| 10 | £0.93900 | £9.39 |
| 100 | £0.63150 | £63.15 |
| 500 | £0.49984 | £249.92 |
| 1,000 | £0.45752 | £457.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.41171 | £1,029.28 |
| 5,000 | £0.38341 | £1,917.05 |
| 7,500 | £0.36899 | £2,767.42 |
| 12,500 | £0.35280 | £4,410.00 |
| 17,500 | £0.35197 | £6,159.48 |
| Unit Price without VAT: | £1.47000 |
|---|---|
| Unit Price with VAT: | £1.76400 |

