
PNU650150EJJ | |
|---|---|
DigiKey Part Number | 1727-PNU650150EJJTR-ND - Tape & Reel (TR) 1727-PNU650150EJJCT-ND - Cut Tape (CT) 1727-PNU650150EJJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PNU650150EJJ |
Description | DIODE STD 650V 15A D2PAK R2P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 15A Surface Mount D2PAK R2P |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 60 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 650 V |
Part Status Active | Capacitance @ Vr, F 10pF @ 400V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 650 V | Package / Case |
Current - Average Rectified (Io) 15A | Supplier Device Package D2PAK R2P |
Voltage - Forward (Vf) (Max) @ If 1.55 V @ 15 A | Operating Temperature - Junction 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PNU650150EJ-QJ | Nexperia USA Inc. | 350 | 1727-PNU650150EJ-QJCT-ND | £1.42000 | Parametric Equivalent |
| Tape & Reel (TR): | 1600 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.37000 | £1.37 |
| 10 | £0.87000 | £8.70 |
| 100 | £0.58290 | £58.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £0.40018 | £320.14 |
| 1,600 | £0.38719 | £619.50 |
| Unit Price without VAT: | £1.37000 |
|---|---|
| Unit Price with VAT: | £1.64400 |

