P-Channel 12 V 9.7A (Ta) 1.9W (Ta), 12.5W (Tc) Surface Mount DFN2020MD-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMPB11R2VPX

DigiKey Part Number
1727-PMPB11R2VPXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PMPB11R2VPX
Description
MOSFET P-CH 12V 9.7A DFN2020M-6
Customer Reference
Detailed Description
P-Channel 12 V 9.7A (Ta) 1.9W (Ta), 12.5W (Tc) Surface Mount DFN2020MD-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
12 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
14mOhm @ 9.7A, 4.5V
Vgs(th) (Max) @ Id
900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
39 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
2230 pF @ 6 V
FET Feature
-
Power Dissipation (Max)
1.9W (Ta), 12.5W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DFN2020MD-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.