9.7A (Ta) Single FETs, MOSFETs

Results: 23
Stocking Options
Environmental Options
Media
Exclude
23Results
Applied FiltersRemove All

Showing
of 23
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
AO4828
MOSFET P-CH 30V 9.7A 8SOIC
Alpha & Omega Semiconductor Inc.
14,845
In Stock
1 : £0.80000
Cut Tape (CT)
3,000 : £0.19963
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
9.7A (Ta)
4.5V, 10V
20mOhm @ 9.7A, 10V
2.7V @ 250µA
32 nC @ 10 V
±20V
1900 pF @ 15 V
-
3.1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
114
In Stock
1 : £2.72000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
9.7A (Ta)
10V
380mOhm @ 4.9A, 10V
3.7V @ 500µA
20 nC @ 10 V
±30V
700 pF @ 300 V
-
30W (Tc)
150°C (TJ)
-
-
Through Hole
TO-220SIS
TO-220-3 Full Pack
2,264
In Stock
1 : £3.24000
Cut Tape (CT)
2,000 : £1.13078
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
9.7A (Ta)
10V
430mOhm @ 4.9A, 10V
3.7V @ 500µA
20 nC @ 10 V
±30V
700 pF @ 300 V
-
80W (Tc)
150°C (TJ)
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
2DB1184Q-13
MOSFET N-CH 30V 9.7A TO252-3
Diodes Incorporated
1,178
In Stock
12,500
Factory
1 : £0.65000
Cut Tape (CT)
2,500 : £0.15314
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
9.7A (Ta)
4.5V, 10V
16mOhm @ 11.6A, 10V
1.95V @ 250µA
18.85 nC @ 10 V
±20V
867 pF @ 15 V
-
1.68W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
8 SO
MOSFET N-CH 80V 9.7A 8SO
Diodes Incorporated
747
In Stock
2,500
Factory
1 : £1.05000
Cut Tape (CT)
2,500 : £0.27300
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
9.7A (Ta)
4.5V, 10V
16.5mOhm @ 12A, 10V
3V @ 250µA
34 nC @ 10 V
±20V
1949 pF @ 40 V
-
1.5W (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
8-SO
8-SOIC (0.154", 3.90mm Width)
TK5A80E,S4X
X35 PB-F POWER MOSFET TRANSISTOR
Toshiba Semiconductor and Storage
101
In Stock
1 : £1.91000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
500 V
9.7A (Ta)
10V
380mOhm @ 4.9A, 10V
3.7V @ 500µA
20 nC @ 10 V
±30V
700 pF @ 300 V
-
30W (Tc)
150°C
-
-
Through Hole
TO-220SIS
TO-220-3 Full Pack
TIP31AG
MOSFET N-CH 25V 9.7A TO220AB
onsemi
0
In Stock
4,012
Marketplace
50 : £0.71460
Tube
673 : £0.33394
Tube
-
Tube
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
25 V
9.7A (Ta)
4.5V, 10V
8mOhm @ 20A, 10V
2V @ 250µA
13.2 nC @ 5 V
±20V
1333 pF @ 20 V
-
1.25W (Ta), 74.4W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220
TO-220-3
TIP31AG
MOSFET N-CH 25V 9.7A TO220AB
onsemi
0
In Stock
2,917
Marketplace
50 : £0.71460
Tube
343 : £0.65306
Tube
-
Tube
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
25 V
9.7A (Ta)
4.5V, 10V
8mOhm @ 20A, 10V
2V @ 250µA
13.2 nC @ 5 V
±20V
1333 pF @ 20 V
-
1.25W (Ta), 74.4W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220
TO-220-3
8-TSSOP
MOSFET P-CH 20V 9.7A 8TSSOP
Fairchild Semiconductor
1,494
Marketplace
173 : £1.29127
Bulk
-
Bulk
Obsolete
P-Channel
MOSFET (Metal Oxide)
20 V
9.7A (Ta)
2.5V, 4.5V
10mOhm @ 9.7A, 4.5V
1.5V @ 250µA
135 nC @ 5 V
±12V
7225 pF @ 10 V
-
1.3W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-TSSOP
8-TSSOP (0.173", 4.40mm Width)
AM6612N
MOSFET N-CH 30V 9.7A SOIC-8
Analog Power Inc.
4,000
Marketplace
1 : £0.24000
Bulk
-
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
30 V
9.7A (Ta)
4.5V, 10V
22mOhm @ 7.5A, 10V
1V @ 250µA
4 nC @ 4.5 V
±20V
360 pF @ 15 V
-
3.1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
AM4840N
MOSFET N-CH 40V 9.7A SOIC-8
Analog Power Inc.
20,000
Marketplace
1 : £0.42000
Bulk
-
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
40 V
9.7A (Ta)
4.5V, 10V
22mOhm @ 7.8A, 10V
1V @ 250µA
10 nC @ 4.5 V
±20V
1306 pF @ 15 V
-
3.1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
AM4462N
MOSFET N-CH 60V 9.7A SO-8
Analog Power Inc.
4,200
Marketplace
1 : £0.58000
Bulk
-
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
60 V
9.7A (Ta)
4.5V, 10V
22mOhm @ 7.8A, 10V
1V @ 250µA
14 nC @ 4.5 V
±20V
1443 pF @ 15 V
-
3.1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SO
8-SOIC (0.154", 3.90mm Width)
37
In Stock
1 : £2.00000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
9.7A (Ta)
10V
450mOhm @ 4.9A, 10V
4.5V @ 500µA
25 nC @ 10 V
±30V
720 pF @ 300 V
-
30W (Tc)
150°C (TJ)
-
-
Through Hole
TO-220SIS
TO-220-3 Full Pack
70
In Stock
1 : £3.42000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
9.7A (Ta)
10V
380mOhm @ 4.9A, 10V
3.7V @ 500µA
20 nC @ 10 V
±30V
700 pF @ 300 V
-
100W (Tc)
150°C (TJ)
-
-
Through Hole
TO-220
TO-220-3
TK5P60W5,RVQ
PB-F POWER MOSFET TRANSISTOR DPA
Toshiba Semiconductor and Storage
0
In Stock
Check Lead Time
1 : £2.17000
Cut Tape (CT)
2,000 : £0.65676
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
500 V
9.7A (Ta)
10V
430mOhm @ 4.9A, 10V
3.7V @ 500µA
20 nC @ 10 V
±30V
700 pF @ 300 V
-
80W (Tc)
150°C
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
0
In Stock
Check Lead Time
1 : £3.14000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
9.7A (Ta)
10V
430mOhm @ 4.9A, 10V
3.7V @ 500µA
20 nC @ 10 V
±30V
700 pF @ 300 V
-
80W (Tc)
150°C (TJ)
-
-
Through Hole
IPAK
TO-251-3 Stub Leads, IPAK
SI9407BDY-T1-GE3
MOSFET P-CH 30V 9.7A 8SO
Vishay Siliconix
0
In Stock
2,500 : £0.56274
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
P-Channel
MOSFET (Metal Oxide)
30 V
9.7A (Ta)
10V
10.5mOhm @ 12.6A, 10V
1.4V @ 250µA
70 nC @ 4.5 V
±12V
-
-
1.5W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
0
In Stock
Check Lead Time
2,500 : £1.08532
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
9.7A (Ta)
10V
380mOhm @ 4.9A, 10V
3.7V @ 500µA
20 nC @ 10 V
±30V
720 pF @ 300 V
-
30W (Tc)
-
-
-
Through Hole
TO-220SIS
TO-220-3 Full Pack
0
In Stock
Check Lead Time
2,500 : £1.39700
Tape & Reel (TR)
Tape & Reel (TR)
Active
N-Channel
MOSFET (Metal Oxide)
600 V
9.7A (Ta)
10V
380mOhm @ 4.9A, 10V
3.7V @ 500µA
20 nC @ 10 V
±30V
700 pF @ 300 V
-
88.3W (Tc)
150°C (TJ)
-
-
Surface Mount
4-DFN-EP (8x8)
4-VSFN Exposed Pad
SI9407BDY-T1-GE3
MOSFET P-CH 30V 9.7A 8SO
Vishay Siliconix
0
In Stock
2,500 : £0.46714
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
P-Channel
MOSFET (Metal Oxide)
30 V
9.7A (Ta)
2.5V, 10V
10.5mOhm @ 12.6A, 10V
1.4V @ 250µA
70 nC @ 4.5 V
±12V
-
-
1.5W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
0
In Stock
Obsolete
-
Bulk
Obsolete
P-Channel
MOSFET (Metal Oxide)
30 V
9.7A (Ta)
4.5V, 10V
20mOhm @ 9.7A, 10V
2.7V @ 250µA
32 nC @ 10 V
±20V
1900 pF @ 15 V
-
3.1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
DFN2020MD-6
MOSFET P-CH 12V 9.7A DFN2020M-6
Nexperia USA Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
P-Channel
MOSFET (Metal Oxide)
12 V
9.7A (Ta)
-
14mOhm @ 9.7A, 4.5V
900mV @ 250µA
39 nC @ 4.5 V
±8V
2230 pF @ 6 V
-
1.9W (Ta), 12.5W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DFN2020MD-6
6-UDFN Exposed Pad
AM4424N
MOSFET N-CH 20V 9.7A SO-8
Analog Power Inc.
1
Marketplace
1 : £0.53000
Bulk
-
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
30 V
9.7A (Ta)
2.5V, 4.5V
22mOhm @ 9.7A, 4.5V
1V @ 250µA
5.5 nC @ 4.5 V
±8V
-
-
3.1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SO
8-SOIC (0.154", 3.90mm Width)
Showing
of 23

Single FET, MOSFETs


Single Field Effect Transistors (FETs) and Metal-Oxide-Semiconductor Field-Effect Transistors (MOSFETs) are types of transistors used to amplify or switch electronic signals.

A Single FET operates by controlling the flow of electrical current between the source and drain terminals through an electric field generated by a voltage applied to the gate terminal. The main advantage of FETs is their high input impedance, which makes them ideal for use in signal amplification and analog circuits. They are widely used in applications such as amplifiers, oscillators, and buffer stages in electronic circuits.

MOSFETs, a subtype of FETs, have a gate terminal insulated from the channel by a thin oxide layer, enhancing their performance and making them highly efficient. MOSFETs can be further categorized into two types:

MOSFETs are preferred in many applications due to their low power consumption, high-speed switching, and ability to handle large currents and voltages. They are crucial in digital and analog circuits, including power supplies, motor drivers, and radio-frequency applications.

The operation of MOSFETs can be broken down into two modes:

  • Enhancement Mode: In this mode, the MOSFET is normally off when the gate-source voltage is zero. It requires a positive gate-source voltage (for n-channel) or a negative gate-source voltage (for p-channel) to turn on.
  • Depletion Mode: In this mode, the MOSFET is normally on when the gate-source voltage is zero. Applying a gate-source voltage of opposite polarity can turn it off.

MOSFETs offer several advantages, such as:

  1. High Efficiency: They consume very little power and can switch states rapidly, making them highly efficient for power management applications.
  2. Low On-Resistance: They have low resistance when turned on, which minimizes power loss and heat generation.
  3. High Input Impedance: The insulated gate structure results in extremely high input impedance, making them ideal for high-impedance signal amplification.

In summary, single FETs, particularly MOSFETs, are fundamental components in modern electronics, known for their efficiency, speed, and versatility in a wide range of applications from low-power signal amplification to high-power switching and control.