MFR Recommended

PMPB09R1XNX | |
|---|---|
DigiKey Part Number | 1727-PMPB09R1XNXTR-ND - Tape & Reel (TR) 1727-PMPB09R1XNXCT-ND - Cut Tape (CT) 1727-PMPB09R1XNXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMPB09R1XNX |
Description | SMALL SIGNAL MOSFETS FOR PORTABL |
Customer Reference | |
Detailed Description | N-Channel 30 V 9.3A (Ta) 1.5W (Ta), 21W (Tc) Surface Mount DFN2020M-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 11.2mOhm @ 9.3A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12.2 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 940 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta), 21W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN2020M-6 | |
Package / Case | ||
Base Product Number |


