New at DigiKey
N-Channel 30 V 10A (Ta) 1.6W (Ta), 18W (Tc) Surface Mount DFN2020M-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMPB07R6XNX

DigiKey Part Number
1727-PMPB07R6XNXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PMPB07R6XNX
Description
MOS DISCRETES
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 10A (Ta) 1.6W (Ta), 18W (Tc) Surface Mount DFN2020M-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
9.1mOhm @ 10A, 4.5V
Vgs(th) (Max) @ Id
900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
12.2 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
940 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.6W (Ta), 18W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DFN2020M-6
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.11354£340.62
Manufacturers Standard Package
Unit Price without VAT:£0.11354
Unit Price with VAT:£0.13625