


PMH1200UPEH | |
|---|---|
DigiKey Part Number | 1727-8578-2-ND - Tape & Reel (TR) 1727-8578-1-ND - Cut Tape (CT) 1727-8578-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMH1200UPEH |
Description | MOSFET P-CH 30V 520MA DFN0606-3 |
Customer Reference | |
Detailed Description | P-Channel 30 V 520mA (Tc) 380mW (Ta), 2.8W (Tc) Surface Mount DFN0606-3 |
Datasheet | Datasheet |
EDA/CAD Models | PMH1200UPEH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 1.6Ohm @ 410mA, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1 nC @ 5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 33 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 380mW (Ta), 2.8W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN0606-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.06300 | £0.63 |
| 25 | £0.05560 | £1.39 |
| 100 | £0.04670 | £4.67 |
| 250 | £0.04252 | £10.63 |
| 500 | £0.04004 | £20.02 |
| 1,000 | £0.03800 | £38.00 |
| 2,500 | £0.03584 | £89.60 |
| 5,000 | £0.03571 | £178.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02643 | £264.30 |
| 20,000 | £0.02571 | £514.20 |
| 30,000 | £0.02534 | £760.20 |
| 50,000 | £0.02494 | £1,247.00 |
| 70,000 | £0.02470 | £1,729.00 |
| 100,000 | £0.02448 | £2,448.00 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |










