


PMEG4010ETP-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG4010ETP-QXTR-ND - Tape & Reel (TR) 1727-PMEG4010ETP-QXCT-ND - Cut Tape (CT) 1727-PMEG4010ETP-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG4010ETP-QX |
Description | DIODE SCHOTTK 40V 1A SOD128/CFP5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-128/CFP5 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 40 V | |
Capacitance @ Vr, F | 130pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128/CFP5 | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.35000 | £0.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.09788 | £293.64 |
| 6,000 | £0.08923 | £535.38 |
| 9,000 | £0.08482 | £763.38 |
| 15,000 | £0.07986 | £1,197.90 |
| 21,000 | £0.07692 | £1,615.32 |
| 30,000 | £0.07407 | £2,222.10 |
| 75,000 | £0.07002 | £5,251.50 |
| Unit Price without VAT: | £0.35000 |
|---|---|
| Unit Price with VAT: | £0.42000 |

