PMEG4010BEV,115 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.26000
Datasheet
Diode 40 V 1A Surface Mount SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG4010BEV,115

DigiKey Part Number
1727-5838-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PMEG4010BEV,115
Description
DIODE SCHOTTKY 40V 1A SOT666
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount SOT-666
Datasheet
 Datasheet
EDA/CAD Models
PMEG4010BEV,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
640 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 40 V
Capacitance @ Vr, F
50pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOT-666
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes