
PMEG3005EH-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG3005EH-QXTR-ND - Tape & Reel (TR) 1727-PMEG3005EH-QXCT-ND - Cut Tape (CT) 1727-PMEG3005EH-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3005EH-QX |
Description | DIODE SCHOTTKY 30V 500MA SOD123F |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 430 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 30 V | |
Capacitance @ Vr, F | 55pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.18000 | £1.80 |
| 100 | £0.11290 | £11.29 |
| 500 | £0.08386 | £41.93 |
| 1,000 | £0.07445 | £74.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.04978 | £149.34 |
| 6,000 | £0.04478 | £268.68 |
| 9,000 | £0.04223 | £380.07 |
| 15,000 | £0.03937 | £590.55 |
| 21,000 | £0.03767 | £791.07 |
| 30,000 | £0.03602 | £1,080.60 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |

