
PMEG2020EPA-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG2020EPA-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMEG2020EPA-QX |
Description | DIODE SCHOTTKY 20V 2A 3HUSON |
Customer Reference | |
Detailed Description | Diode 20 V 2A Surface Mount 3-HUSON (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 420 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 1.9 mA @ 20 V | |
Capacitance @ Vr, F | 175pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 3-HUSON (2x2) | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.10789 | £323.67 |
| 6,000 | £0.09853 | £591.18 |
| 9,000 | £0.09722 | £874.98 |
| Unit Price without VAT: | £0.10789 |
|---|---|
| Unit Price with VAT: | £0.12947 |

