Diode 20 V 1.5A Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG2015EH-QX

DigiKey Part Number
1727-PMEG2015EH-QXTR-ND - Tape & Reel (TR)
1727-PMEG2015EH-QXCT-ND - Cut Tape (CT)
1727-PMEG2015EH-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG2015EH-QX
Description
DIODE SCHOTTKY 20V 1.5A SOD123F
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 20 V 1.5A Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
660 mV @ 1.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
70 µA @ 20 V
Capacitance @ Vr, F
40pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123F
Operating Temperature - Junction
150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,124
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.31000£0.31
10£0.19300£1.93
100£0.12160£12.16
500£0.09048£45.24
1,000£0.08041£80.41
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.06760£202.80
6,000£0.06114£366.84
9,000£0.05785£520.65
15,000£0.05414£812.10
21,000£0.05195£1,090.95
30,000£0.04982£1,494.60
Manufacturers Standard Package
Unit Price without VAT:£0.31000
Unit Price with VAT:£0.37200