
PMEG2010ET-QR | |
|---|---|
DigiKey Part Number | 1727-PMEG2010ET-QRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMEG2010ET-QR |
Description | DIODE SCHOTTKY 20V 1A TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount TO-236AB |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 20 V | |
Capacitance @ Vr, F | 66pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-236AB | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.05442 | £163.26 |
| 6,000 | £0.04910 | £294.60 |
| 9,000 | £0.04639 | £417.51 |
| 15,000 | £0.04333 | £649.95 |
| 21,000 | £0.04153 | £872.13 |
| 30,000 | £0.03977 | £1,193.10 |
| 75,000 | £0.03591 | £2,693.25 |
| 150,000 | £0.03372 | £5,058.00 |
| Unit Price without VAT: | £0.05442 |
|---|---|
| Unit Price with VAT: | £0.06530 |

