
PMEG2010ET,215 | |
|---|---|
DigiKey Part Number | 1727-3844-2-ND - Tape & Reel (TR) 1727-3844-1-ND - Cut Tape (CT) 1727-3844-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG2010ET,215 |
Description | DIODE SCHOTTKY 20V 1A TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMEG2010ET,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 20 V | |
Capacitance @ Vr, F | 80pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-236AB | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.45000 | £0.45 |
| 10 | £0.28000 | £2.80 |
| 100 | £0.17830 | £17.83 |
| 500 | £0.13438 | £67.19 |
| 1,000 | £0.12021 | £120.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.05659 | £169.77 |
| 6,000 | £0.05102 | £306.12 |
| 9,000 | £0.04818 | £433.62 |
| 15,000 | £0.04499 | £674.85 |
| 21,000 | £0.04310 | £905.10 |
| 30,000 | £0.04126 | £1,237.80 |
| Unit Price without VAT: | £0.45000 |
|---|---|
| Unit Price with VAT: | £0.54000 |

