
PMEG2005EH-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG2005EH-QXTR-ND - Tape & Reel (TR) 1727-PMEG2005EH-QXCT-ND - Cut Tape (CT) 1727-PMEG2005EH-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG2005EH-QX |
Description | DIODE SCHOTTKY 20V 500MA SOD123F |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 200 µA @ 20 V |
Mfr | Capacitance @ Vr, F 66pF @ 1V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 20 V | Package / Case |
Current - Average Rectified (Io) 500mA | Supplier Device Package SOD-123F |
Voltage - Forward (Vf) (Max) @ If 390 mV @ 500 mA | Operating Temperature - Junction 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |


