Similar



PMEG120G30ELP-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG120G30ELP-QXTR-ND - Tape & Reel (TR) 1727-PMEG120G30ELP-QXCT-ND - Cut Tape (CT) 1727-PMEG120G30ELP-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG120G30ELP-QX |
Description | DIODE SIGE 120V 3A SOD128/CFP5 |
Customer Reference | |
Detailed Description | Diode 120 V 3A Surface Mount SOD-128/CFP5 |
Category | Reverse Recovery Time (trr) 11 ns |
Mfr | Current - Reverse Leakage @ Vr 30 nA @ 120 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 103pF @ 1V, 1MHz |
Part Status Obsolete | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 120 V | Mounting Type |
Current - Average Rectified (Io) 3A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 840 mV @ 3 A | Supplier Device Package SOD-128/CFP5 |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB058LAM150TFTR | Rohm Semiconductor | 8,583 | RB058LAM150TFCT-ND | £0.68000 | Similar |
| RS3MFS | Taiwan Semiconductor Corporation | 13,715 | 1801-RS3MFSCT-ND | £0.36000 | Similar |




