Similar

PHD38N02LT,118 | |
|---|---|
DigiKey Part Number | PHD38N02LT,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PHD38N02LT,118 |
Description | MOSFET N-CH 20V 44.7A DPAK |
Customer Reference | |
Detailed Description | N-Channel 20 V 44.7A (Tc) 57.6W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 16mOhm @ 25A, 5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15.1 nC @ 5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 800 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 57.6W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |


