Similar

PESD6V3S1ULYL | |
|---|---|
DigiKey Part Number | 1727-PESD6V3S1ULYLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PESD6V3S1ULYL |
Description | TVS DIODE 6.3VWM 13.4V DFN10062 |
Customer Reference | |
Detailed Description | 13.4V (Typ) Clamp 10.4A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.3V (Max) | |
Voltage - Breakdown (Min) | 7.1V | |
Voltage - Clamping (Max) @ Ipp | 13.4V (Typ) | |
Current - Peak Pulse (10/1000µs) | 10.4A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 82pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02543 | £254.30 |
| 20,000 | £0.02299 | £459.80 |
| 30,000 | £0.02175 | £652.50 |
| 50,000 | £0.02036 | £1,018.00 |
| 70,000 | £0.01953 | £1,367.10 |
| 100,000 | £0.01873 | £1,873.00 |
| 250,000 | £0.01697 | £4,242.50 |
| Unit Price without VAT: | £0.02543 |
|---|---|
| Unit Price with VAT: | £0.03052 |












